Featuring three pins for seamless connectivity, this robust black socket is perfect for a variety of applications, including audio equipment, headphones, and custom electronic designs.
Type | Jack Socket |
Audio channels | Stereo |
Bend relief | Yes |
Connection | Soldering |
Connector type | Socket, straight |
Contact material | Nickel plated |
Factory colour | Black |
Manufacturer part # | 1578817 |
Material (details) | PA. |
Mating cycles | ≥ 3 000 |
Misc Attribute | 1578817 |
Number of pins | 3 |
---|
To use this facility please Sign In.
Sign In