TruComponents 202706 6.35 mm audio jack socket! This high-quality vertical socket features 2 mono pins, designed for seamless connectivity and robust performance. Whether you're building custom audio equipment or replacing an old socket, this silver-plated socket ensures superior conductivity and durability
Type | Jack Socket |
Audio channels | Mono |
Connection | Soldering |
Connector type | Socket, vertical vertical |
Contact material | Nickel plated |
Factory colour | Silver |
Manufacturer part # | 1578867 |
Misc Attribute | 1578867 |
Number of pins | 2 |
Recess diameter (details) | 9.2mm |
Switch contact | None |
---|
To use this facility please Sign In.
Sign In