TruComponents 202711 6.35 mm Mono Audio Jack Socket. Designed for versatility and durability, this horizontal socket features 2 pins, perfect for achieving high-quality audio output in your projects
Type | Jack Socket |
Audio channels | Mono |
Connection | Soldering |
Connector type | Socket, horizontal mount |
Contact material | Nickel plated |
Factory colour | Black |
Manufacturer part # | 1578875 |
Misc Attribute | 1578875 |
Number of pins | 2 |
Recess diameter (details) | 10mm |
Switch contact | available |
---|
To use this facility please Sign In.
Sign In