TruComponents 202724 3.5 mm audio jack plug. Designed for durability and performance, this straight mono plug features two pins that deliver clear, uninterrupted sound for your audio projects.
Type | Connector Plug |
Audio channels | Mono |
Bend relief | Yes |
Cable diameter (details) | 7.50mm |
Connection | Soldering |
Connector type | Plug, straight |
Contact material | Nickel plated |
Factory colour | Silver |
Manufacturer part # | 1578910 |
Material (details) | Metal |
Misc Attribute | 1578910 |
Number of pins | 2 |
---|
To use this facility please Sign In.
Sign In