TruComponents 202744 6.35 mm audio jack plug, designed for those who demand high performance and reliability. This straight plug features a robust two-pin mono configuration, ensuring a secure connection for all your audio devices
Type | Jack Plug |
Audio channels | Mono |
Bend relief | Yes |
Cable diameter (details) | 7.80mm |
Connection | Soldering |
Connector type | Plug, straight |
Contact material | Nickel plated |
Factory colour | Silver |
Manufacturer part # | 1578982 |
Material (details) | Metal |
Mating cycles | ≥ 3 000 |
Misc Attribute | 1578982 |
Number of pins | 2 |
---|
To use this facility please Sign In.
Sign In