TruComponents 202749 right-angle 3.5 mm audio jack plug. Designed with four pins for stereo sound, this sleek black plug ensures reliable and clear audio transmission for all your devices
Type | Jack Plug |
Audio channels | Stereo |
Bend relief | Yes |
Cable diameter (details) | 4.1mm |
Connection | Open end cable |
Connector type | Plug, right angle |
Contact material | Nickel plated |
Factory colour | Black |
Manufacturer part # | 1579003 |
Misc Attribute | 1579003 |
Number of pins | 4 |
Outside Ø | 3.5mm |
---|
To use this facility please Sign In.
Sign In