Crafted for convenience, the right-angle design ensures easy installation in tight spaces, making it perfect for various applications, from DIY audio projects to professional setups.
Type | Jack Plug |
Audio channels | Mono |
Bend relief | Yes |
Cable diameter (details) | 2.5mm |
Connection | Open end cable |
Connector type | Plug, right angle |
Contact material | Nickel plated |
Factory colour | White |
Length | 1.8m |
Manufacturer part # | 1582530 |
Misc Attribute | 1582530 |
Number of pins | 2 |
Outside Ø | 3.5mm |
---|
To use this facility please Sign In.
Sign In