TruComponents 202751 3.5 mm Audio Jack Plug – your ultimate solution for seamless audio connections! This right-angle plug is designed for versatility and convenience, featuring three stereo pins for crystal-clear sound transmission.
Type | Jack Plug |
Audio channels | Stereo |
Bend relief | Yes |
Cable diameter (details) | 4.1mm |
Connection | Open end cable |
Connector type | Plug, right angle |
Contact material | Nickel plated |
Factory colour | White |
Length | 1.8m |
Manufacturer part # | 1582538 |
Misc Attribute | 1582538 |
Number of pins | 3 |
Outside Ø | 3.5mm |
---|
To use this facility please Sign In.
Sign In