TruComponents 202769 3.5 mm audio jack Plug, straight,Pins:1 Stereo Black

TruComponents 202769 3.5 mm audio jack Plug, straight,Pins:1 Stereo Black

TruComponents
Standard range
Order Code:

20-2769

Brand: TruComponents MPN: 202769 EAN-13: 4064161219332
Qty Unit Price (Ex VAT)
1+ £1.01
3+ £0.948
5+ £0.899
10+ £0.854
25+ £0.813
50+ £0.794
Price per unit Ex VAT
1,088 in stock, despatched in 4 working days

TruComponents 202769 3.5 mm audio jack plug. Designed for superior performance, this straight plug features 1 stereo pin configuration, ensuring crisp and clear sound transmission for all your devices
Type Jack Plug
Audio channels Stereo
Bend relief No
Cable Ø (max.) 5.0mm
Cable Ø range 2.0 - 5.0 mm
Cable Ø up to 2.0mm
Connection Soldering
Connector type Plug, straight
Contact material Nickel plated
Factory colour Black
Manufacturer part # TC-10338320
Misc Attribute TC-10338320
Nominal current 5A
Nominal voltage 12V
Number of pins 1
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C