TruComponents 202771 3.5 mm Audio Jack Connector. Featuring a straight design and three gold-plated pins, this stereo connector ensures optimal signal transmission, providing crystal-clear sound quality for your devices
Type | Jack Connector |
Audio channels | Stereo |
Bend relief | Yes |
Cable diameter (details) | 4.70mm |
Connection | Soldering |
Connector type | Connector, straight |
Contact material | Gold plated |
Factory colour | Gold |
Manufacturer part # | TC-2502109 |
Misc Attribute | TC-2502109 |
Number of pins | 3 |
---|
To use this facility please Sign In.
Sign In