TruComponents 202774 3.5 mm Stereo Audio Jack Socket. Designed with precision and durability in mind, this horizontal socket features three gold-plated pins that ensures a reliable connection for crystal-clear sound transmission
Type | Jack Socket |
Audio channels | Stereo |
Connection | Connector |
Connector type | Socket, horizontal mount |
Contact material | Metal nickel plated |
Factory colour | Black |
Height | 6.5mm |
Length | 14mm |
Manufacturer part # | TC-9201960 |
Misc Attribute | TC-9201960 |
Number of pins | 3 |
Plastic free packaging | Plastic-free packaging |
Temperature Range | -40C~+55C°C |
Width | 7.8mm |
---|
To use this facility please Sign In.
Sign In