Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.55 |
3+ | £1.46 |
5+ | £1.39 |
10+ | £1.32 |
25+ | £1.25 |
50+ | £1.23 |
Type | Jack Socket |
---|---|
Audio channels | Stereo |
Connection | Soldering |
Connector type | Socket, vertical vertical |
Contact material | Nickel plated |
Factory colour | Black |
Manufacturer part # | TC-9465724 |
Mating cycles | ≥5000 |
Misc Attribute | TC-9465724 |
Nominal current | 1A |
Nominal voltage | 34V DC/AC |
Number of pins | 3 |
To use this facility please Sign In.
Sign In