Site: Industry
Currency: GBP    
TruComponents 240016 Modular socket, tool-free, straight Metal

Image Representative of Range

TruComponents 240016 Modular socket, tool-free, straight Metal

TruComponents
Standard range
Order Code:

24-0016

Brand: TruComponents MPN: 240016 EAN-13: 4016139260747
Qty Unit Price (Ex VAT)
1+ £7.79
5+ £7.64
10+ £7.49
25+ £7.35
50+ £7.22
100+ £7.08
Price per unit Ex VAT
308 in Stock, despatched in 4 days

TruComponents 240016 Modular Socket, designed for efficiency and ease of use.
Type Socket
Connection Cut & Clip
Connector standard RJ45 Cat6
Connector type Socket, straight
Factory colour Metal
Height 26.35mm
Length 35.2mm
Misc Attribute 93013c1179
RoHS-compliant Yes
Specification CAT 6
Width 14.65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C