Qty | Unit Price (Ex VAT) |
---|---|
1+ | £25.12 |
5+ | £24.63 |
10+ | £24.15 |
25+ | £23.70 |
50+ | £23.26 |
100+ | £22.83 |
Type | Plug |
---|---|
Connector standard | RJ12 |
Connector type | Plug, straight |
Contact material | PC, V2 according to UL94 |
Factory colour | Transparent |
Misc Attribute | TC-2525002 |
No. of pins | 6P6C |
Pins | 6P6C |
RoHS-compliant | Yes |
Specification | CAT 3 |
To use this facility please Sign In.
Sign In