The TruComponents 1586612 TC-V7477WC-203 is an aluminium heat sink designed for efficient thermal conduction and heat dissipation. With a thermal resistance of 14 K/W and dimensions of 25.4 x 35 x 12.7 mm, it is optimised for TO-220, TOP3 and SOT 32 packages. Ideal for component cooling, this black heat sink is perfect for various electronic applications requiring effective heat management.
Type | Fin heatsink |
Dim | (L x W x H) 25.4 x 35 x 12.7 mm |
Factory colour | Black |
Height | 12.7mm |
Length | 25.4mm |
Material | Aluminium |
Material properties | anodised |
Misc Attribute | TC-V7477WC-203 |
RoHS-compliant | Yes |
Thermal resistance R(th) | 14K/W |
Width | 35mm |
---|
To use this facility please Sign In.
Sign In