TruComponents TC-28530C697203 fastener is a high-quality self-locking and resealable adhesive cable fastener. Designed in an Ecru colour, this fastener accommodates cable bundles with a maximum diameter of 12 mm, providing a reliable solution for organising cables in various settings. It is ideal for use in both residential and professional environments where secure and easily adjustable cable management is required.
Type | Cable clip |
Bundle Ø (max.) | 12mm |
Bundle Ø range | 12 mm (max) |
Factory colour | Ecru |
Halogen-free | Yes |
Manufacturer part # | 1593103 |
Material | Polyamide 6.6 |
Max. temperature | +85°C |
Min. temperature | -40°C |
Misc Attribute | TC-28530C697203 |
RoHS-compliant | Yes |
---|
To use this facility please Sign In.
Sign In