Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.83 |
5+ | £1.70 |
10+ | £1.59 |
25+ | £1.49 |
50+ | £1.40 |
100+ | £1.35 |
The TruComponents 751529 Rocker Switch is a high-quality, panel-mount switch designed for reliable performance in various electronic applications.
This SPST (Single Pole Single Throw) switch features an Off/(On) configuration, providing momentary control of a single circuit. It is equipped with quick-connect terminals for easy and secure installation, ensuring efficient integration into your systems.
The robust construction of the 751529 Rocker Switch ensures durability and long-lasting operation, even in demanding environments. Ideal for use in control panels, machinery, and other industrial applications, this switch offers dependable functionality and ease of use.
Choose the TruComponents 751529 Rocker Switch for its superior performance, reliability, and straightforward installation.
Type | Rocker Switch |
---|---|
Action | 1 x Off/(On) |
Casing/button colour | Black |
Connection Type | Type C CEE 7/16 plug 4.8 mm |
Functions | momentary |
Illumination Type | None |
Material | Polyamide |
Max. Current | 6A |
Print motif | None |
Recess diameter | 20mm |
RoHS-compliant | Yes |
Voltage Rating | 250V AC |
To use this facility please Sign In.
Sign In