Site: Industry
Currency: GBP    
TruComponents 782675 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65

TruComponents 782675 Pushbutton ,Panel Mount,Off/(On),NO/NC,Solder,IP65

TruComponents
Standard range
Order Code:

78-2675

Brand: TruComponents MPN: 782675 EAN-13: 4064161155012
Qty Unit Price (Ex VAT)
1+ £5.19
5+ £5.07
10+ £4.95
25+ £4.84
50+ £4.73
100+ £4.63
Price per unit Ex VAT
48 in Stock, despatched in 4 days

TruComponents provides the TC-9219048, an illuminated push button designed for panel mounting with an IP65 rating. The switch is capable of handling 250 V AC and 3 A, featuring a 1 x On/(Off) momentary action with NO/NC contacts. Suitable for industrial control panels, it offers reliable performance even in harsh environments.
Type Pushbutton
Actuating force 4.9Ncm
Casing/button colour Blue
Coding BCD
Connection Solder pins
Contact material Copper alloy gold plated
Contact resistance 100mΩ
CS 2.54mm
Durability 10000
Functions latch
Insulation resistance 1 GΩ
Lighting type None
Max. temperature 70°C
Min. temperature -25°C
Misc Attribute 1 BCD code
Misc Attribute 2 TC-CDS10
Print motif 0-9
Resistance 100mΩ
Shape Code switch
Switching voltage 24V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C