Site: Industry
Currency: GBP    
TruConnect 12 Way 8A Plug-in Free Plug 3.81mm

TruConnect 12 Way 8A Plug-in Free Plug 3.81mm

TruConnect
Standard range
Order Code:

21-3097

Brand: TruConnect MPN: 21-3097
Qty Unit Price (Ex VAT)
5+ £3.54
10+ £2.73
50+ £2.31
100+ £2.00
250+ £1.77
500+ £1.58
Price per unit Ex VAT
Order in multiples of 5
794 in stock, despatched same dayAdditional quantity lead time 5 months

Plug-in, rising clamp terminal block with horizontal free plug, 12 poles, 3.81mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 16AWG
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 8A
Pitch 3.81mm
Wire Gauge 28 to 16AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 12
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

Order Code: 21-0317

MPN: 21.1550M/12-E

IMO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
100+
£0.524
This product will not be replenished, however, you may buy the remaining stock.
11 in stock, despatched same dayContact us for additional stock

Order Code: 21-2712

MPN: CTB92HE/12

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£7.60 £5.39 £4.91
59 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3063

MPN: 21-3063

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+ 100+ 250+ 500+
£1.30 £1.01 £0.851 £0.738 £0.651 £0.582
720 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C