Site: Industry
Currency: GBP    
TruConnect 150202 25 Way Solder Lug D Connector Plug

TruConnect 150202 25 Way Solder Lug D Connector Plug

TruConnect
Standard range
Order Code:

15-0202

Brand: TruConnect MPN: 150202
Qty Unit Price (Ex VAT)
5+ £0.735
50+ £0.505
500+ £0.404
Price per unit Ex VAT
Order in multiples of 5
9,875 in stock, despatched same dayAdditional quantity lead time 5 months

High quality standard 25-way D-Sub male connector plug with solder lugs. The range has been designed to be chassis mounted or as line connectors with the use of an appropriate D-Sub hood.


  • Storage temperature: -20°C to -70°C
  • Operating temperature: 0°C to 85°C
  • Contact resistance: 20mΩ max.
  • Insulation resistance:1000mΩ min
  • Dielectric withstanding voltage: AC 500V per minute
  • Voltage rating 250V
  • Current rating 3A
  • UL Approved.
Type Male
Connection Solder
Number of pins 25
Number of Rows 2
Orientation Straight
Pitch 2.77mm

Order Code: 15-0110

MPN: 15-0110

TruConnect PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
5+ 50+ 500+
£1.40 £0.864 £0.681
166 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 15-0744

MPN: 15-0744

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+
£1.28 £1.09
480 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 15-0085

MPN: 15-0085

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+
£1.23 £1.04 £0.745
270 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 15-0205

MPN: 150205SS

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 500+
£0.776 £0.532 £0.426
240 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 15-0750

MPN: 15-0750

TruConnect PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
5+ 50+
£1.08 £0.915
234 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 15-1022

MPN: MHDM25-K

MH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£3.76 £3.19 £2.64
73 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C