TruConnect 16-1729 3m UK Plug IEC C13 Black Mains Lead

TruConnect 16-1729 3m UK Plug IEC C13 Black Mains Lead

TruConnect
Standard range
Order Code:

16-1729

Brand: TruConnect MPN: 16-1729 EAN-13: 5055781217852
  • Quickly find another product in this range by Length:

    1.8m 3m
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 7 days

This IEC C13 to UK mains cable can be used for powering a wide variety of electrical appliances such as PC base units, monitors, printers, photocopiers and a whole host of other equipment.

The PVC connectors are sonic-welded to produce a high quality cable which is perfect for both home and office use.


  • UK plug to IEC C13 mains lead
  • Length: 3m
  • 1.0mm² cores
  • UK plug fitted with 5A fuse
Type Cordset
Current Rating 5A
Length 3m
Plug type UK 13A
Socket Type C13 (IEC)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C