Site: Industry
Currency: GBP    
TruConnect 16-1740 2m USB Type C M HDMI M Black Cable

TruConnect 16-1740 2m USB Type C M HDMI M Black Cable

TruConnect
Standard range
Order Code:

16-1740

Brand: TruConnect MPN: 16-1740 EAN-13: 5055781241901
Qty Unit Price (Ex VAT)
1+ £19.19
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 7 days

This USB3.1 cable (also called Gen.2) brings many improvements to the previous standard USB3.0 (Gen.1). The most noticeable is the new Type-C connectors which are much smaller than the previous standard connectors (except Micro B). They are also symmetrical allowing you to plug them in either way up.

The new Type-C Alternative Mode allows the USB cable to carry different types of signal, including native DisplayPort capable of 4k resolution video. This video adapter uses this mode and converts the DP signal into an HDMI signal.


  • Supports USB-C input and HDMI output
  • Supports DisplayPort 1.2 Altmode
  • Supports per lane data rates of 2.7Gbps (HBR) and 1.62Gbps (RBR)
  • Supports content protection of HDCP
  • Supports HDMI resolution max up to 4k @ 60Hz
  • USB bus power (no external power supply)
  • Length: 2m
Type USB Type C cable
Colour Black
Connector A USB C male
Connector B HDMI female
Length 2m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C