Site: Industry
Currency: GBP    
TruConnect 211816 6 Way 15A 5mm End Stackable Terminal Block

TruConnect 211816 6 Way 15A 5mm End Stackable Terminal Block

TruConnect
Standard range
Order Code:

21-1816

Brand: TruConnect MPN: 21-1816
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
10+ £0.577
50+ £0.488
100+ £0.423
250+ £0.373
500+ £0.334
Price per unit Ex VAT
Order in multiples of 10
1,093 in stock, despatched same dayAdditional 293 due on 14/05/2025

End stackable, vertical mounting, wire protector, moulded terminal block with 6 poles, 5mm pitch.


  • Vertical orientation
  • Interlocking (2-way and 3-way)
  • Wire protector clamp
  • 22 to14AWG (2.5mm²)
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in black flame retardant PBT
  • Screws: M3, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL, VDE Approved
Colour Black
Current Rating 15A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 6
Pitch 5mm
Voltage Rating 300V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector

Order Code: 21-0467

MPN: CTB5201/6BK

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.979 £0.711 £0.608
190 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C