Quickly find another product in this range by No of Ways Per Row:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.09 |
10+ | £1.62 |
50+ | £1.37 |
100+ | £1.19 |
250+ | £1.05 |
500+ | £0.934 |
Plug-in, rising clamp terminal block with horizontal free plug, 8 poles, 7.5mm pitch, designed for use with PCB mounting plug-in headers.
Colour | Green |
---|---|
Current Rating | 15A |
Mounting - Header | Horizontal |
Mounting Type | Free plug |
No of Ways Per Row | 9 |
No. of rows | 1 |
Pitch | 7.5mm |
Plug / Header | Plug |
Voltage Rating | 300V |
Wire Gauge (AWG) | 28 to 12 |
Wire Termination | Rising Clamp |
Material | PA66 |
Mounting | Pluggable |
Type | Horizontal Female Plug-in Terminal Block |
To use this facility please Sign In.
Sign In