Site: Industry
Currency: GBP    
TruConnect 26 Way 2 Row IDC Transition Connector 2.54mm Pitch

TruConnect 26 Way 2 Row IDC Transition Connector 2.54mm Pitch

TruConnect
Standard range
Order Code:

19-0029

Brand: TruConnect MPN: 19-0029
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
5+ £0.766
100+ £0.559
500+ £0.443
Price per unit Ex VAT
Order in multiples of 1
855 in stock, despatched same dayAdditional quantity lead time 5 months

These transition connectors provide fast, permanent termination of flat cable to printed circuit boards and offer a very reliable mass termination and cost effective approach to interconnecting PCBs, or wire-to-board, separable header/socket or dual-in-line applications.

Outstanding features of this ribbon cable connector are high contact reliability, long life and low contact resistance.


  • Provides a quick and simple interconnection system
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • Available in 10, 14, 16, 20, 26, 34, 40, and 50-way options
  • UL Approved.
Pitch 2.54 x 2.54mm
Number of pins 26
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C