Easter opening times here
TruConnect 2W 8A Plug-in Top Header Closed 3.5mm

TruConnect 2W 8A Plug-in Top Header Closed 3.5mm

TruConnect
Standard range
Order Code:

21-3041

Brand: TruConnect MPN: 21-3041
Qty Unit Price (Ex VAT)
5+ £0.179
10+ £0.138
50+ £0.117
100+ £0.101
250+ £0.089
500+ £0.080
Price per unit Ex VAT
Order in multiples of 5
178 in stock, despatched same dayAdditional 500 due on 14/05/2025

Top entry, closed header with 2 poles, 3.5mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 8A
Pitch 3.5mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 2
Termination Pluggable
Type Vertical Top Entry Header

Order Code: 20-3037

MPN: CTBP93VD/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£0.103 £0.080 £0.076
31 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 21-1918

MPN: CTB93VD/2

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.371 £0.330 £0.258
577 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C