Site: Industry
Currency: GBP    
TruConnect 2x10 Way Double Row PCB Socket 2.54mm Pitch

TruConnect 2x10 Way Double Row PCB Socket 2.54mm Pitch

TruConnect
Standard range
Order Code:

19-0285

Brand: TruConnect MPN: 19-0285
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
10+ £0.343
100+ £0.240
500+ £0.175
1000+ £0.162
Price per unit Ex VAT
Order in multiples of 10
3,390 in stock, despatched same dayAdditional quantity lead time 5 months

Quality machined sockets in a double row format with 2.54mm pitch.


  • 10 pins x 2 rows
  • Total no. of ways: 20
  • Pitch 2.54mm
  • UL Approved.
Pitch 2.54mm
Connection Through hole
Number of pins 10
Number of Rows 2
Orientation Straight
Type Header

Order Code: 22-5140

MPN: 2044-2*10G00SA

Oupiin PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 500+
£1.05 £0.934 £0.638
883 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C