Site: Industry
Currency: GBP    
TruConnect Double Row PCB Sockets 2.54mm Pitch

TruConnect Double Row PCB Sockets 2.54mm Pitch

TruConnect Brand: TruConnect

A range of quality machined sockets in a double row format with 2.54mm pitch.

  • Available in 2, 3, 4, 5, 10, 15, 16, 20 and 25-way options
Name: PCB Double row socket 2.54mm pitch
Material: Thermoplastic (UL 94V-0)
Contact: Copper alloy
Contact plated:Full gold flash
Operating temperature:-45°C to +105°C
Contact resistance:30mΩ max.(initial)
Insulation resistance:1000mΩ min.
Dielectric withstanding voltage:AC 500V per minute


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C