Quickly find another product in this range by Number of pins:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.054 |
Quality machined socket in a right-angled double row format, 2 x 15 ways, with 2.54mm pitch. The double sockets are ideal for making the removable connection of flat IDC cables to circuit boards.
Pitch | 2.54mm |
---|---|
Connection | Through hole |
Number of pins | 15 |
Number of Rows | 2 |
Orientation | Right angle |
Type | Header |
To use this facility please Sign In.
Sign In