TruConnect 3 Way Latching XLR Cable Plug

TruConnect 3 Way Latching XLR Cable Plug

TruConnect
Standard range
Order Code:

20-0435

Brand: TruConnect MPN: 20-0435
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.10
25+ £1.58
Price per unit Ex VAT
512 in stock, despatched same dayAdditional quantity lead time 8 months

XLR cable plug, straight orientation, with 3 poles.


  • Single fixing screw retains the nickel plated housing
  • Solder bucket terminations
  • Integral cable strain relief
  • Will accept cables from 3 to 8mm in diameter
  • Nickel shell plating
  • 19mm diameter
Connector Body Material Nickel Plated
Connector type XLR Male
Mounting Direction Inline
Mounting Type Cable Mount
No. of Contacts 3
Termination Solder

Order Code: 20-2050

MPN: NC3MXX

Neutrik PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£3.03 £2.76 £2.66
363 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, December 19, 2013 | Question by: Rapid Customer | Product code: 20-0435
Q. Please could you tell me the voltage and current rating for this plug? Thank you.
A. Hi Dennis. Thank you for your question. The three-pole version has a maximum rating of 15A at 125VAC with a withstand voltage of 1000V (RMS).

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C