Site: Industry
Currency: GBP    
TruConnect 32 Pin 0.6in Turned Pin Socket (tube 15)

TruConnect 32 Pin 0.6in Turned Pin Socket (tube 15)

TruConnect
Standard range
Order Code:

22-1766

Brand: TruConnect MPN: 22-1766
Qty Unit Price (Ex VAT)
1+ £12.35
10+ £10.01
25+ £8.43
Price per unit Ex VAT
189 in stock, despatched same dayAdditional quantity lead time 5 months

Good quality DIL socket, 15.24mm (0.6in) pitch, with 32 closed pins that accepts round pin headers. The pins been machine turned and the main body has been manufactured from polybutylene terephthalate (PBT) with glass fibre.


  • Closed pin design
  • Copper alloy contacts
  • Moulded in PBT with glass-filled flame retardant polyester
  • Approved to UL 94 V-0
  • Supplied in tube of 15
  • UL Approved.
Row Pitch 15.24mm
Contact material Copper Alloy
Contact Plating Tin
Contact Style Turned
Current Rating 1A at 100 Vac. Min.
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Solder
Length 40.6mm
Number of pins 32
Temperature Range 0 to +85°C
Type IC socket machine pin
Width 17.7mm

Order Code: 22-1729

MPN: 22-1729

TruConnect PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
500+
£0.773
Available to back orderPlease contact us for lead time

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C