Easter opening times here
TruConnect 4.8x0.8mm 16A Blue Female Receptacle Pack of 100

TruConnect 4.8x0.8mm 16A Blue Female Receptacle Pack of 100

TruConnect
Standard range
Order Code:

33-0955

Brand: TruConnect MPN: FDD2-187(8) EAN-13: 5053556007134
Qty Unit Price (Ex VAT)
1+ £10.14
10+ £7.58
Price per unit Ex VAT
Out of stock18 due on 11/06/2025


Blue insulated push-on female crimp receptacles from TruConnect. with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Straight style
  • Closed barrel
  • Current rating 16A
  • 4.8 x 0.8mm stud
  • Wire size 1.04 to 2.63mm²
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Colour Blue
Insulated Yes
Male / Female Female
Mounting Type Wire Mount
Outer Width 4.8mm
Terminal Type Push-on Crimp Receptacle
Termination Crimp
Thickness 0.8mm
Wire Gauge 1.04 to 2.63 mm²
Wire Gauge (AWG) 17 to 13

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C