Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.161 |
100+ | £0.096 |
250+ | £0.084 |
1000+ | £0.076 |
Mini-fit panel plug with 4 ways recognised by UL and ideal when you need a compact connector that carries up to 9A of current. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.
Connection | Panel plug |
---|---|
Number of pins | 4 |
Number of Rows | 2 |
Orientation | Straight |
Pitch | 4.2mm |
Type | Positive lock |
To use this facility please Sign In.
Sign In