Site: Industry
Currency: GBP    
TruConnect 4 Way Single Row PCB Socket 2.54mm Pitch

TruConnect 4 Way Single Row PCB Socket 2.54mm Pitch

TruConnect
Standard range
Order Code:

19-0083

Brand: TruConnect MPN: 19-0083
Qty Unit Price (Ex VAT)
10+ £0.108
100+ £0.075
500+ £0.059
Price per unit Ex VAT
Order in multiples of 10
3,136 in stock, despatched same dayAdditional quantity lead time 5 months

Quality machined 4 pin SIP PCB socket connector in a single row format with 2.54mm pitch, ideal for making quick on-board contact with multi-way circuits.


  • 4 poles
  • UL 94V-0 thermoplastic housing
  • Copper alloy contact material
  • UL Approved.
Pitch 2.54mm
Connection Through hole
Number of pins 4
Number of Rows 1
Orientation Straight
Type Header

Order Code: 22-5104

MPN: 2044-1*04G00SB

Oupiin PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 500+ 1000+
£0.558 £0.421 £0.271 £0.166
Out of stockPlease contact us for lead time

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, October 4, 2018 | Question by: Rapid Customer | Product code: 19-0083
Q. Is this part compatible with part 34-0688
A. Hi Alastair, thank you for your question. These parts will fit together.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C