TruConnect 5 Way 8A Plug-in Free Plug 3.81mm

TruConnect 5 Way 8A Plug-in Free Plug 3.81mm

TruConnect
Standard range
Order Code:

21-3093

Brand: TruConnect MPN: 21-3093
Qty Unit Price (Ex VAT)
5+ £1.47
10+ £1.14
50+ £0.964
100+ £0.835
250+ £0.737
500+ £0.659
Price per unit Ex VAT
Order in multiples of 5
900 in stock, despatched same dayAdditional 5,600 due on 30/07/2025

Plug-in, rising clamp terminal block with horizontal free plug, 5 poles, 3.81mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 16AWG
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 8A
Pitch 3.81mm
Wire Gauge 28 to 16AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 5
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

Order Code: 21-2705

MPN: CTB92HE/5

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£2.31 £2.10 £1.95
7 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3256

MPN: CTBP92HE/5

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+ 1000+
£1.28 £1.08 £0.920 £0.810
130 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 21-3059

MPN: 21-3059

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.543 £0.420 £0.355 £0.308 £0.271 £0.243
2 in stock, despatched same dayAdditional 500 due on 13/08/2025

Order Code: 21-3067

MPN: 21-3067

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£0.447 £0.345 £0.292 £0.253 £0.223 £0.200
3,700 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C