TruConnect 6 Way 8A Plug-in Top Header 3.81mm

TruConnect 6 Way 8A Plug-in Top Header 3.81mm

TruConnect
Standard range
Order Code:

21-3068

Brand: TruConnect MPN: 21-3068
Qty Unit Price (Ex VAT)
5+ £0.536
10+ £0.414
50+ £0.350
100+ £0.304
250+ £0.268
500+ £0.240
Price per unit Ex VAT
Order in multiples of 5
8,155 in stock, despatched same dayAdditional quantity lead time 5 months

Top entry, closed header with 6 poles, 3.81mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Vertical orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 8A
Pitch 3.81mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 6
Termination Pluggable
Type Vertical Top Entry Header

Order Code: 21-2746

MPN: CTB93VE/6

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+
£1.35 £1.15 £1.05
250 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3433

MPN: CTBP93VE/6

CamdenBoss PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
250+ 500+ 1000+
£0.351 £0.297 £0.257
Available to back orderPlease contact us for lead time

Order Code: 21-3094

MPN: 21-3094

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£1.77 £1.37 £1.16 £1.00 £0.884 £0.791
9,400 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C