Site: Industry
Currency: GBP    
TruConnect 8 Way 8A Plug-in Side Header 3.81mm

TruConnect 8 Way 8A Plug-in Side Header 3.81mm

TruConnect
Standard range
Order Code:

21-3061

Brand: TruConnect MPN: 21-3061
Qty Unit Price (Ex VAT)
5+ £0.868
10+ £0.671
50+ £0.567
100+ £0.492
250+ £0.434
500+ £0.388
Price per unit Ex VAT
Order in multiples of 5
1 in stock, despatched same dayAdditional 500 due on 30/07/2025

Side entry, closed header with 8 poles, 3.81mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Closed ended
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 8A
Pitch 3.81mm
Body Style Closed header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 8
Termination Pluggable
Type Horizontal Side Entry Header

Order Code: 21-2728

MPN: CTB93HE/8

CamdenBoss PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+
£1.70 £1.54
43 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 21-3095

MPN: 21-3095

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 10+ 50+ 100+ 250+ 500+
£2.36 £1.82 £1.54 £1.34 £1.18 £1.06
2,620 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C