Site: Industry
Currency: GBP    
TruConnect Insulated Elbow BNC Sockets

TruConnect Insulated Elbow BNC Sockets

TruConnect Brand: TruConnect

High quality 50Ω BNC sockets offered in elbow standard and elbow low profile (suitable for computer expansion cards).

  • Supplied complete with nut and locking washer
Contact materialGold plated contact area, tin lead plating at tail
Insulator materialPolypropylene rated UL94HB
PBT 30% glass fibre, UL94V-0 (filtered socket)
Frequency range0-16GHz
Working voltage500V AC rms max.
Insulation resistance5x 108Ω


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C