Site: Industry
Currency: GBP    
TruConnect Standard Elbow BNC Socket

TruConnect Standard Elbow BNC Socket

TruConnect
Standard range
Order Code:

16-0040

Brand: TruConnect MPN: 16-0040
  • Quickly find another product in this range by Type:

    Low profile unshielded Standard unshielded
Qty Unit Price (Ex VAT)
1+ £1.51
25+ £1.20
100+ £1.00
Price per unit Ex VAT
803 in stock, despatched same dayAdditional quantity lead time 8 months

A high quality 50Ω standard elbow BNC socket suitable for computer expansion cards.


  • Standard BNC elbow socket
  • 0 to 1GHz frequency range
  • 50Ω impedance
  • Elbow body style
  • Solder termination
  • 500Vrms voltage rating
  • Gold contact plating
  • PCB mounting
  • Zinc alloy body material
  • 11.95 x 12.83mm panel cutout
  • Polypropylene insulator material
  • -55 to +85°C operating temperature
  • 1500Vrms dielectric strength
  • 5000MΩ insulation resistance
  • 500 mating cycles
  • Nickel plated body
  • Supplied complete with nut and locking washer
  • Suitable for computer expansion cards
Connection Type BNC
Frequency 1GHz
Impedance 50Ω
Mounting Direction Right angle
Mounting method Solder
Mounting Type PCB/Chassis
Plug / Socket Socket
Type Standard unshielded

Order Code: 16-0045

MPN: 16-0045

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 500+
£1.56 £1.24 £1.03 £0.836
1,054 in stock, despatched same dayAdditional 2,000 due on 13/05/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C