Site: Industry
Currency: GBP    
TruConnect Red Gold Plated Phono Plug

TruConnect Red Gold Plated Phono Plug

TruConnect
Extended range
Order Code:

20-1260

Brand: TruConnect MPN: 20-1260
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.401
Price per unit Ex VAT
38 in stock, despatched same dayContact us for additional stock

Professional quality gold plated phono plugs incorporating a red band for easy identification.


  • Gold flashed cable strain relief
  • Will accept cables up to 8mm diameter
Connector Body Material Metal
Connector type Phono Plug
Mounting Direction Inline
Mounting Type Cable Mount
No. of Contacts 2
Termination Solder

Order Code: 20-1464

MPN: NYS373-2

REAN a brand of Neutrik AG PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 50+
£1.61
£1.39
£1.45
£1.25
£1.42
£1.24
140 in stock, despatched same dayAdditional 100 due on 21/04/2025

Order Code: 20-0210

MPN: 20-0210

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+
£0.907 £0.662
407 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C