Easter opening times here
TruConnect Screened Phono Plug

TruConnect Screened Phono Plug

TruConnect
Standard range
Order Code:

20-0210

Brand: TruConnect MPN: 20-0210
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.907
100+ £0.662
Price per unit Ex VAT
Order in multiples of 5
407 in stock, despatched same dayAdditional quantity lead time 8 months

A quality screened metal bright nickel plated phono plug.


  • Knurled body
  • Spring cable strain relief
  • Straight orientation
  • 6.4mm cable diameter
  • Cable mounting
Connector Body Material Metal
Connector type Phono plug
Mounting Direction Inline
Mounting Type Cable Mount
No. of Contacts 2
Termination Solder

Order Code: 20-1260

MPN: 20-1260

TruConnect PCB Symbol, Footprint or 3D Model
Extended range
Price per unit Ex VAT
1+
£0.401
38 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C