Qty | Unit Price (Ex VAT) |
---|---|
1+ | £106.65 |
Minifit female pins, size 18-24 AWG, supplied in reels of 5000.
Connection | Mini-fit |
---|---|
Number of pins | N/A |
Number of Rows | N/A |
Orientation | Vertical |
Pitch | N/A |
Type | Crimp socket |
To use this facility please Sign In.
Sign In