Site: Industry
Currency: GBP    
TruConnect Round Profile 8/8 Rj45 Plug

TruConnect Round Profile 8/8 Rj45 Plug

TruConnect
Standard range
Order Code:

24-0420

Brand: TruConnect MPN: 24-0420
Qty Unit Price (Ex VAT)
10+ £0.393
25+ £0.255
100+ £0.212
500+ £0.179
Price per unit Ex VAT
Order in multiples of 1
5,360 in stock, despatched same dayAdditional quantity lead time 5 months

IDC terminated plugs commonly used in both telecommunications and computer equipment.


  • RJ45 round profile IDC communication plug
  • 8 contacts
  • 8 positions
  • 1 port
  • Phosphor bronze contact material
  • Gold contact plating
  • Polycarbonate housing material
  • 250V AC voltage rating
  • 2A current rating
  • 500V AC dielectric strength
  • 500MR insulation resistance
  • 200 mating cycles
  • Complies with FCC part 68 sub part F standards
Type RJ45
Mounting Type Cable mount
Number of Ports 1
Plug / Socket Plug

Order Code: 24-0415

MPN: 24-0415

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 25+ 100+ 500+
£0.347 £0.243 £0.197 £0.173
Out of stock4,400 due on 16/04/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, October 29, 2015 | Question by: Rapid Customer | Product code: 24-0420
Q. Is there a specific crimper or will the standard RJ45 crimper work?
A. Hi Karl, thank you for your question. A standard RJ45 crimper is fine like 91-2442.
Wednesday, September 25, 2013 | Question by: Rapid Customer | Product code: 24-0420
Q. Is there a strain relief to fit these plugs?
A. Hi Hugh. Thank you for your question. Any of the following options would be suitable: 24-0765, strain relief boots or strain relief inserts.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C