Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.40 |
This adaptor is used to connect serial devices to a PC or laptop USB port. It consists of a USB A type plug on one end and a male 9-pin serial connector on the other. It has been made from high quality cable, strain relief and moulded connectors.
Type | USB 2.0 cable |
---|---|
Colour | Black |
Connector A | USB 2.0 A male |
Connector B | RS232 |
Length | 1.2m |
To use this facility please Sign In.
Sign In