Easter opening times here
TruOhm CR-12 47R 0.125W Cf Resistor - Pack of 2000

TruOhm CR-12 47R 0.125W Cf Resistor - Pack of 2000

Royal Ohm
Order Code:

64-1114

Brand: Royal Ohm MPN: CR-12 47R

Discontinued


47R 5% 0.125W subminiature carbon film resistor from the Royal Ohm CR12 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a box of 2000.


Type Carbon film
Case Type Axial
Power Handling 0.125W
Resistance 47Ω
Temperature Coefficient 300ppm
Tolerance 5%
Working Voltage 200V

Order Code: 64-0038

MPN: CFR0W8J0470KIT

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£1.16
33 in stock, despatched same dayAdditional quantity lead time 6 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C