TruOhm CR50 Carbon Film Resistor Kit

TruOhm CR50 Carbon Film Resistor Kit

TruOhm
Standard range
Order Code:

13-0260

Brand: TruOhm MPN: CR50
Qty Unit Price (Ex VAT)
1+ £20.27
5+ £17.00
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 8 months

CR50 carbon film resistor kit from TruOhm. It contains 985 pieces, divided into 8 packs containing 0.5W 5% carbon film resistors. There are a total of 58 different values included.


  • A total of 58 different values
10 x 4R710 x 120R10 x 820R20 x 5K610 x 39K15 x 330K
15 x 10R10 x 150R30 x 1K15 x 6K830 x 47K10 x 390K
10 x 15R10 x 180R15 x 1K210 x 8K220 x 56K25 x 470K
10 x 22R20 x 220R15 x 1K540 x 10K15 x 68K10 x 560K
10 x 33R20 x 270R10 x 1K815 x 12K10 x 82K10 x 680K
20 x 47R20 x 330R25 x 2K215 x 15K40 x 100K25 x 1M
10 x 56R10 x 390R20 x 2K715 x 18K20 x 120K10 x 2M2
10 x 68R30 x 470R20 x 3K320 x 22K15 x 150K15 x 4M7
10 x 82R20 x 560R15 x 3K915 x 27K20 x 220K
20 x 100R20 x 680R30 x 4K720 x 33K15 x 270K
Kit Content Carbon film resistors
Kit Quantity 985

To use this facility please Sign In.

Sign In

Reviews

Useful & economical...

Reviewed by: Mr Peter Thornton - Thursday, July 13, 2017
Ideal for experimenters, designers and enthiusiasts - makes resistor selection simple, economical and practical.

Just the ticket!

Reviewed by: Mr Paul Marshall - Friday, May 12, 2017
Finding suitable resistors at a good price for the restoration of valve ('tube') equipment can be tricky, but these are just the ticket! I will be buying more as our project progresses. www.projectvivat.co.uk

Very useful set of resistors for repair

Reviewed by: Mr Mano Thiyagarajah - Tuesday, July 7, 2015
Works out very economical from time and cost.

Very hand little pack

Reviewed by: Joseph Millyard - Thursday, October 24, 2013
Very handy little pack of resistors, packaged in grouped sizes making it easy to fine.

Reviewed by: Nigel Morgan - Saturday, October 16, 2010
As with the CR25 0.25 watt pack, this 0.5 watt is a sensible kit at a very sensible price! Ideal for the hobbyist (like me). What I like particularly is that more resitors (up to 40) are included of the more commonly used values such as 100 ohm, 10K, 47K 100K etc yet at least 10 of the less well used values are also included. A nicely rounded package.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C