Site: Industry
Currency: GBP    
TruOpto 4.8mm Straw LEDs 9V Water Clear 130°

TruOpto 4.8mm Straw LEDs 9V Water Clear 130°

TruOpto Brand: TruOpto

These 9V 4.8mm through hole LEDs feature high luminous flux levels and are ideal for applications such as backlighting, reading lamps, emergency signage, marker/safety lighting, etc.

  • Choice of shades of white
  • Water clear lens
  • Wide viewing angle
  • 4.8mm Straw standard directivity
  • Superior weather resistance
  • UV Resistant epoxy
Order code55-912555-9126
ColourPure whiteWarm white
Chromaticity coordinatesx = 0.31, y = 0.33x = 0.44, y = 0.41
Colour temperature (K)65003000
Luminous flux (lm)2522
Luminous intensity (mcd)58005200
IF (mA)2525
VF typ. (V)8.98.9
VF max. (V)10.210.2
PD (mW)255255
View angle130°130°


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C