TruOpto OS4WPL56D1A 4.8mm White 9V 6500K 25lm Water Clear 130°

TruOpto OS4WPL56D1A 4.8mm White 9V 6500K 25lm Water Clear 130°

TruOpto
Extended range
Order Code:

55-9125

Brand: TruOpto MPN: OS4WPL56D1A
Qty Unit Price (Ex VAT)
1+ £0.094
Price per unit Ex VAT
11 in stock, despatched same dayContact us for additional stock

This pure white 9V 4.8mm through hole LED features a high luminous flux level and is ideal for applications such as backlighting, reading lamps, emergency signage, marker/safety lighting, etc.


  • Water clear lens
  • Wide viewing angle
  • 4.8mm Straw standard directivity
  • Superior weather resistance
  • UV Resistant epoxy
Dominant Wavelength 0.31/0.33Chromaticity Coords
Forward Current 25mA
Forward Voltage Typical 8.9V
LED Colour White
Lens Type Water clear
Luminous Intensity 5800mcd
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 4.8mm
Viewing Angle 130°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C