Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.186 |
100+ | £0.146 |
1000+ | £0.102 |
A pure green super high brightness 0603 (1608 metric) surface mounting LED that features single chip technology. The LED is sorted for IV and VF and is ideal for use in backlighting, marker lighting, emergency lighting, etc.
Colour | Green |
---|---|
Dominant Wavelength | 525nm |
Forward Current | 5mA |
Forward Voltage | 2.8V |
Height | 0.6mm |
Length | 1.6mm |
Luminous Intensity | 220mcd |
Re-reeling Available | Yes |
Viewing Angle | 120° |
Width | 0.8mm |
To use this facility please Sign In.
Sign In