Site: Industry
Currency: GBP    
TruOpto OSM5DK5111A-1V 5mm Low Volt LED 1.2V Warm White 20000mcd 15° 3000K

TruOpto OSM5DK5111A-1V 5mm Low Volt LED 1.2V Warm White 20000mcd 15° 3000K

TruOpto
Standard range
Order Code:

55-2804

Brand: TruOpto MPN: OSM5DK5111A-1V
Qty Unit Price (Ex VAT)
1+ £1.14
100+ £0.977
500+ £0.789
Price per unit Ex VAT
1,154 in stock, despatched same dayAdditional quantity lead time 5 months

This warm white 5mm LED module has an input voltage range of 0.8 to 1.6V DC making it ideal for use with 1.5V batteries. The LED also features high luminosity and is ideal for applications such as flashlights/torches, decorative lighting, etc.


  • 5mm Round standard directivity
  • Water clear lens
  • Superior weather resistance
  • UV Resistant epoxy
  • Operating temperature –30°C to +85°C
LED Colour White
Dominant Wavelength 0.45/0.41
Forward Current 64mA
Lens Type Water clear
Luminous Intensity 20000mcd
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 1.2V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C